- Home ›
- All Products›
- YDTS26Z25-37PAV001
TE Connectivity / Deutsch
YDTS26Z25-37PAV001
PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
PLUG ASSY
Search Keywords: YDTS26Z2537PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z25-37PAV001
-
Alias/AKA:DTS26Z25-37PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Circuit Application:Power
-
Contact Layout Arrangement:25 – 37
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Plating Material:Black Zinc Nickel
-
Alignment Keyed:Clocking
-
Polarization Code:A
-
Shell Type:Straight Plug
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Pin
-
Number of Positions:37
-
Circular Connector Shell Size:25
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector Assembly
-
Number of Power Positions:37
-
Contacts Preloaded:No
-
Number of Signal Positions:0
-
Shielded:Yes
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Shell Base Material:Aluminum 6061-T6
-
Connector System:Cable-to-Panel
-
Mating Retention:With
-
Hermetically Sealed:No
-
Contact Current Rating (Max):13 A
-
Connector Mounting Type:Panel Mount
Product Guides
+
Frequently Asked Questions
Is YDTS26Z25-37PAV001 RoHS compliant?
Yes, YDTS26Z25-37PAV001 is RoHS compliant.
What is the lead time for YDTS26Z25-37PAV001?
The standard lead time for YDTS26Z25-37PAV001 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
13
$1,269.38
25
$674.27
38
$452.94
50 +
$443.88
Click for Quote
Log in
to unlock special pricing