- Home ›
- All Products›
- YDTS26Z21-41PNV001
TE Connectivity / Deutsch
YDTS26Z21-41PNV001
PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG ASSY
Search Keywords: YDTS26Z2141PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z21-41PNV001
-
Alias/AKA:DTS26Z21-41PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Number of Positions:41
-
Shell Base Material:Aluminum 6061-T6
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:21
-
Contacts Preloaded:No
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Number of Signal Positions:41
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:21 – 41
-
Number of Power Positions:0
-
Sealable:Yes
-
Reverse Gender:No
-
Shell Type:Straight Plug
-
Circular Connector Type:Plug
-
Shell Plating Material:Black Zinc Nickel
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Polarization Code:N
-
Circular Connector Contact Type:Pin
-
Mating Retention:With
-
Hermetically Sealed:No
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is YDTS26Z21-41PNV001 RoHS compliant?
Yes, YDTS26Z21-41PNV001 is RoHS compliant.
What is the lead time for YDTS26Z21-41PNV001?
The standard lead time for YDTS26Z21-41PNV001 is approximately 65 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
65 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
24
$1,155.91
47
$602.95
71
$407.54
94 +
$399.39
Click for Quote
Log in
to unlock special pricing