- Home ›
- All Products›
- YDTS26Z19-32SNV001
TE Connectivity / Deutsch
YDTS26Z19-32SNV001
PLUG ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z19-32SNV001
-
Alias/AKA:DTS26Z19-32SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:19 – 32
-
Product Type:Connector Assembly
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Positions:32
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Circular Connector Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Polarization Code:N
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Signal
-
Number of Signal Positions:32
-
Reverse Gender:No
-
Shell Type:Straight Plug
-
Circular Connector Shell Size:19
-
Shell Plating Material:Black Zinc Nickel
-
Shell Base Material:Aluminum
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone