- Home ›
- All Products›
- YDTS26Z15-05SNV001
YDTS26Z15-05SNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26Z1505SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z15-05SNV001
-
Alias/AKA:DTS26Z15-05SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:15 – 5
-
Circuit Application:Power
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Number of Power Positions:5
-
Shielded:Yes
-
Hermetically Sealed:No
-
Mating Retention:With
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shell Plating Material:Black Zinc Nickel
-
Shell Type:Straight Plug
-
Sealable:Yes
-
Number of Signal Positions:0
-
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:No
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Product Type:Connector Assembly
-
Circular Connector Shell Size:15
-
Circular Connector Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Contact Type:Socket
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:15
-
Connector Style:Plug
-
Preloaded:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
13
$986.34
25
$523.92
38
$351.94
50 +
$344.91
Click for Quote
Log in
to unlock special pricing