Image is representational - see mfr. specs

YDTS26Z13-35SNV001

TE Connectivity / Deutsch

PLUG ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLUG ASSY
Search Keywords: YDTS26Z1335SNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS26Z13-35SNV001
  • Alias/AKA:
    DTS26Z13-35SN[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Circular Connector Type:
    Plug
  • Shell Plating Material:
    Black Zinc Nickel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Alignment Keyed:
    Clocking
  • Contacts Preloaded:
    No
  • Contact Current Rating (Max):
    5 A
  • Contact Layout Arrangement:
    13 – 35
  • Number of Positions:
    22
  • Reverse Gender:
    No
  • Shell Type:
    Straight Plug
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    22
  • Connector System:
    Cable-to-Panel
  • Shielded:
    Yes
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    Socket
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    No
  • Polarization Code:
    N
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    13
  • Shell Base Material:
    Aluminum 6061-T6
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
65 Weeks can ship 9/2/27
Backorder
Price (USD)
Qty
Unit Price
27
$710.87
54
$363.08
81
$247.15
107 +
$242.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!