- Home ›
- All Products›
- YDTS26Z13-35PEV001
YDTS26Z13-35PEV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26Z1335PEV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z13-35PEV001
-
Alias/AKA:DTS26Z13-35PE[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Shell Type:Straight Plug
-
Number of Positions:22
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Polarization Code:E
-
Number of Signal Positions:22
-
Shell Plating Material:Black Zinc Nickel
-
Circuit Application:Signal
-
Contact Layout Arrangement:13 – 35
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:No
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Shell Size:13
-
Product Type:Connector Assembly
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Aluminum 6061-T6
-
Shell Size:13
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Material:Aluminum 6061-T6
-
Preloaded:No
-
Connector Style:Plug
-
Contact Type:Pin
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
13
$1,062.63
25
$564.45
38
$379.17
50 +
$371.58
Click for Quote
Log in
to unlock special pricing