- Home ›
- All Products›
- YDTS26Z13-08SNV001
YDTS26Z13-08SNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26Z1308SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z13-08SNV001
-
Alias/AKA:DTS26Z13-08SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Straight Plug
-
Alignment Keyed:Clocking
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Signal
-
Circular Connector Shell Size:13
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Mating Retention:With
-
Shielded:No
-
Number of Positions:8
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Circular Connector Type:Plug
-
Number of Power Positions:0
-
Polarization Code:N
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Base Material:Aluminum
-
Number of Signal Positions:8
-
Shell Plating Material:Black Zinc Nickel
-
Product Type:Connector Assembly
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Cable-to-Panel
-
Circular Connector Contact Type:Socket
-
Contact Layout Arrangement:13 – 8
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
65 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
48
$670.94
95
$346.29
143
$234.90
190 +
$230.20
Click for Quote
Log in
to unlock special pricing