- Home ›
- All Products›
- YDTS26Z09-35PBV001
YDTS26Z09-35PBV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG ASSY
Search Keywords: YDTS26Z0935PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z09-35PBV001
-
Alias/AKA:DTS26Z09-35PB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:9 – 35
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Retention:With
-
Reverse Gender:No
-
Number of Positions:6
-
Circuit Application:Signal
-
Shell Plating Material:Black Zinc Nickel
-
Polarization Code:B
-
Contact Current Rating (Max):5 A
-
Shell Type:Straight Plug
-
Hermetically Sealed:No
-
Shell Base Material:Aluminum 6061-T6
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Product Type:Connector Assembly
-
Contacts Preloaded:No
-
Circular Connector Shell Size:9
-
Circular Connector Contact Type:Pin
-
Shell Size:9
-
Connector Style:Plug
-
Preloaded:No
-
Contact Type:Pin
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$916.54
10
$914.25
25
$911.96
36
$909.69
72
$464.62
108
$316.27
143 +
$309.95
Click for Quote
Log in
to unlock special pricing