Available Replacements
Possible Replacement
D38999/26WJ35PN
D38999/26WJ35PN

TE Connectivity / Deutsch

In Stock: 15

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

YDTS26W25-35PNV001

TE Connectivity / Deutsch

PLUG ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PLUG ASSY
Search Keywords: YDTS26W2535PNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS26W25-35PNV001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    25 – 35
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    Yes
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Circular Connector Type:
    Plug
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Shell Type:
    Straight Plug
  • Shielded:
    Yes
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    128
  • Number of Positions:
    128
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    25
  • Circular Connector Contact Type:
    Pin
  • Connector Mounting Type:
    Panel Mount
  • Mating Retention:
    With
  • Shell Base Material:
    Aluminum 6061-T6
  • Reverse Gender:
    No
  • Alignment Keyed:
    Clocking
  • Connector System:
    Cable-to-Panel
  • Shell Plating Material:
    Cadmium, O.D.
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks can ship 11/13/26
Backorder
Price (USD)
Qty
Unit Price
25
$810.40
50
$413.92
75
$281.75
100 +
$276.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!