- Home ›
- All Products›
- YDTS26W25-29PBV001
YDTS26W25-29PBV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W2529PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W25-29PBV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Shell Plating Material:Cadmium, O.D.
-
Number of Positions:29
-
Circuit Application:Signal
-
Circular Connector Contact Type:Pin
-
Contact Layout Arrangement:25 – 29
-
Shell Base Material:Aluminum
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Shielded:No
-
Circular Connector Shell Size:25
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Circular Connector Type:Plug
-
Contacts Preloaded:Yes
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Type:Straight Plug
-
Number of Signal Positions:29
-
Mating Alignment Type:Keyed
-
Polarization Code:B
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
23
$953.60
46
$487.05
69
$331.54
91 +
$324.91
Click for Quote
Log in
to unlock special pricing