- Home ›
- All Products›
- YDTS26W25-29ANV001
YDTS26W25-29ANV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W2529ANV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W25-29ANV001
-
Alias/AKA:DTS26W25-29AN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:J (25)
-
Reverse Gender:No
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shell Plating Material:Cadmium O.D.
-
Shell Type:Straight Plug
-
Number of Signal Positions:29
-
Connector System:Wire-to-Wire
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Mating Alignment Type:Polarization
-
Polarization Code:Normal
-
Shielded:Yes
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Type:Connector Assembly
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:Circular
-
Centerline (Pitch):.1 in, .06 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Contact Current Rating (Max):13 A
-
Number of Positions:29
-
Circuit Application:Power & Signal
-
Mating Retention:Without
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Circular Connector Contact Type:Pin/Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$735.74
25
$390.81
38
$262.53
50 +
$257.27
Click for Quote
Log in
to unlock special pricing