- Home ›
- All Products›
- YDTS26W21-11PNC001
YDTS26W21-11PNC001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W2111PNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W21-11PNC001
-
Alias/AKA:DTS26W21-11PN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:No
-
Reverse Gender:No
-
Shell Plating Material:Cadmium O.D.
-
Circular Connector Shell Size:G (21)
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Number of Signal Positions:0
-
Centerline (Pitch):.1 in, .06 mm
-
Contact Layout Arrangement:Circular
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:12 – 14 AWG, 2 – 3 mm²
-
Mating Retention:Without
-
Circular Connector Type:Plug
-
Contact Current Rating (Max):23 A
-
Mating Alignment Type:Polarization
-
Number of Power Positions:11
-
Shell Base Material:Aluminum
-
Number of Positions:11
-
Connector System:Wire-to-Wire
-
Circuit Application:Power & Signal
-
Polarization Code:Normal
-
Shell Type:Straight Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Circular Connector Contact Type:Pin/Socket
-
Hermetically Sealed:No
-
Shielded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
13
$676.18
25
$371.15
38
$251.89
50 +
$246.85
Click for Quote
Log in
to unlock special pricing