- Home ›
- All Products›
- YDTS26W21-11PAV001
YDTS26W21-11PAV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W2111PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W21-11PAV001
-
Alias/AKA:DTS26W21-11PA[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:21
-
Number of Signal Positions:0
-
Mating Retention:With
-
Contacts Preloaded:Yes
-
Mating Alignment Type:Keyed
-
Shell Base Material:Aluminum
-
Sealable:Yes
-
Contact Current Rating (Max):23 A
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:11
-
Alignment Keyed:Clocking
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shielded:No
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Plug
-
Circuit Application:Power
-
Number of Positions:11
-
Shell Type:Straight Plug
-
Contact Layout Arrangement:21 – 11
-
Polarization Code:A
-
Shell Plating Material:Cadmium O.D.
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
23
$1,374.24
46
$701.90
69
$477.78
91 +
$468.23
Click for Quote
Log in
to unlock special pricing