- Home ›
- All Products›
- YDTS26W17-26SBV001
YDTS26W17-26SBV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W1726SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W17-26SBV001
-
Alias/AKA:DTS26W17-26SB[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Straight Plug
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Shell Size:17
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Base Material:Aluminum
-
Contact Layout Arrangement:17 – 26
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Polarization Code:B
-
Number of Positions:26
-
Sealable:Yes
-
Circular Connector Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:26
-
Shell Plating Material:Cadmium O.D
-
Wire Size:20 – 24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
13
$840.93
25
$446.69
38
$300.06
50 +
$294.06
Click for Quote
Log in
to unlock special pricing