- Home ›
- All Products›
- YDTS26W15-19PNC001
YDTS26W15-19PNC001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W1519PNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W15-19PNC001
-
Alias/AKA:DTS26W15-19PN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Shell Base Material:Aluminum 6061-T6
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:No
-
Shell Plating Material:Cadmium, O.D.
-
Connector System:Cable-to-Panel
-
Number of Positions:19
-
Circular Connector Shell Size:15
-
Circular Connector Type:Plug
-
Shell Type:Straight Plug
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):7.5 A
-
Circuit Application:Signal
-
Contact Layout Arrangement:15 – 19
-
Mating Retention:With
-
Number of Signal Positions:19
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Polarization Code:N
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
13
$533.42
25
$292.79
38
$198.71
50 +
$194.73
Click for Quote
Log in
to unlock special pricing