- Home ›
- All Products›
- YDTS26W13-04BCV001
YDTS26W13-04BCV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W1304BCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W13-04BCV001
-
Alias/AKA:DTS26W13-04BC[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Circuit Application:Signal
-
Contacts Preloaded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Type:Straight Plug
-
Contact Current Rating (Max):13 A
-
Circular Connector Type:Plug
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Plating Material:Cadmium O.D.
-
Polarization Code:C
-
Number of Positions:4
-
Shielded:No
-
Circular Connector Contact Type:Less Socket
-
Product Type:Connector Assembly
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Sealable:Yes
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:13
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Shell Base Material:Aluminum
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Signal Positions:4
-
Contact Layout Arrangement:13 – 4
-
Hermetically Sealed:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$885.11
5
$562.30
8
$370.96
10 +
$363.54
Click for Quote
Log in
to unlock special pricing