- Home ›
- All Products›
- YDTS26W11-99PAV001
YDTS26W11-99PAV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W1199PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W11-99PAV001
-
Alias/AKA:DTS26W11-99PA[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium O.D.
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Shielded:No
-
Number of Power Positions:0
-
Number of Signal Positions:7
-
Shell Type:Straight Plug
-
Contact Layout Arrangement:11 – 99
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Number of Positions:7
-
Polarization Code:A
-
Sealable:Yes
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Pin
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:Yes
-
Circular Connector Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circular Connector Shell Size:11
-
Shell Base Material:Aluminum
-
Preloaded:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Shell Size:11
-
Connector Style:Plug
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
13
$515.46
25
$282.93
38
$192.02
50 +
$188.18
Click for Quote
Log in
to unlock special pricing