- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YDTS26W11-35SNC001
YDTS26W11-35SNC001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W1135SNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W11-35SNC001
-
Alias/AKA:DTS26W11-35SN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Straight Plug
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Aluminum 6061-T6
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Number of Signal Positions:13
-
Number of Positions:13
-
Reverse Gender:No
-
Shielded:Yes
-
Contact Type:Socket
-
Polarization Code:N
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Shell Plating Material:Cadmium, O.D.
-
Hermetically Sealed:No
-
Contact Layout Arrangement:11 - 35
-
Preloaded:No
-
Contact Layout:11 - 35
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Panel
-
Wire/Cable Size:22 AWG, .326 mm²
-
Mating Retention:With
-
Connector Style:Plug
-
Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
13
$555.54
25
$304.93
38
$206.95
50 +
$202.81
Click for Quote
Log in
to unlock special pricing