- Home ›
- All Products›
- YDTS26W11-35HBV001
YDTS26W11-35HBV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLUG ASSY
Search Keywords: YDTS26W1135HBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W11-35HBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Shell Base Material:Aluminum
-
Sealable:Yes
-
Contacts Preloaded:Yes
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Polarization Code:B
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:11
-
Shell Type:Straight Plug
-
Product Type:Connector Assembly
-
Durability Rating:1500 Cycles
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout Arrangement:11 – 35
-
Mating Retention:With
-
Number of Signal Positions:13
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Circular Connector Contact Type:Pin
-
Shielded:No
-
Circular Connector Type:Plug
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:0
-
Number of Positions:13
-
Shell Plating Material:Cadmium O.D.
-
Alignment Keyed:Clocking
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
65 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
1
$81.29
5
$76.29
10
$71.29
15
$70.07
25
$65.92
50 +
$63.93
Click for Quote
Log in
to unlock special pricing