- Home ›
- All Products›
- YDTS26T09-35SBV001
YDTS26T09-35SBV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26T0935SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26T09-35SBV001
-
Alias/AKA:DTS26T09-35SB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):5 A
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Positions:6
-
Circuit Application:Signal
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Shielded:No
-
Hermetically Sealed:No
-
Mating Retention:With
-
Polarization Code:B
-
Alignment Keyed:Clocking
-
Shell Type:Straight Plug
-
Shell Plating Material:Nickel PTFE
-
Number of Signal Positions:6
-
Contact Layout Arrangement:9 – 35
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Contact Type:Socket
-
Circular Connector Type:Plug
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:9
-
Shell Material:Aluminum
-
Contact Type:Socket
-
Insulation Material:Hard Dielectric/Silicone
-
Preloaded:Yes
-
Connector Style:Plug
-
Shell Size:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
13
$1,190.61
25
$632.43
38
$424.83
50 +
$416.34
Click for Quote
Log in
to unlock special pricing