- Home ›
- All Products›
- YDTS26G23-35PNV001
YDTS26G23-35PNV001
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: YDTS26G2335PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26G23-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:H (23)
-
Hermetically Sealed:No
-
Centerline (Pitch):.1 in, .064 mm
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:100
-
Mating Alignment Type:Polarization
-
Shielded:Yes
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Circular Connector Contact Type:Pin/Socket
-
Mating Retention:Without
-
Circular Connector Type:Plug
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Circuit Application:Power & Signal
-
Number of Signal Positions:100
-
Contacts Preloaded:No
-
Contact Current Rating (Max):5 A
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Layout Arrangement:Circular
-
Shell Type:Straight Plug
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Connector System:Wire-to-Wire
-
Shell Plating Material:Space-Grade Electroless
-
Polarization Code:Normal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$3,098.37
25
$1,645.80
38
$1,105.56
50 +
$1,083.45
Click for Quote
Log in
to unlock special pricing