YDTS26G21-35SNV001

TE Connectivity / Deutsch

DTS PLUG ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS PLUG ENVELOPE
Search Keywords: YDTS26G2135SNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS26G21-35SNV001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    No
  • Polarization Code:
    Normal
  • Wire Size:
    22 – 26 AWG, .15 – .4 mm²
  • Centerline (Pitch):
    .1 in, .064 mm
  • Mating Alignment Type:
    Polarization
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Number of Signal Positions:
    79
  • Shielded:
    Yes
  • Shell Type:
    Straight Plug
  • Circular Connector Type:
    Plug
  • Mating Retention:
    Without
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Reverse Gender:
    No
  • Shell Base Material:
    Aluminum
  • Circular Connector Shell Size:
    G (21)
  • Connector System:
    Wire-to-Wire
  • Contact Current Rating (Max):
    5 A
  • Contact Layout Arrangement:
    Circular
  • Number of Positions:
    79
  • Contacts Preloaded:
    No
  • Alignment Keyed:
    Clocking
  • Shell Plating Material:
    Space-Grade Electroless
  • Circuit Application:
    Power & Signal
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Circular Connector Contact Type:
    Pin/Socket
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$3,118.25
25
$1,656.36
38
$1,112.65
50 +
$1,090.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!