Available Replacements
Possible Replacement
D38999/26GE6SA
D38999/26GE6SA

TE Connectivity / Deutsch

In Stock: 1

Minimum Order: 1

VIEW PRODUCT

YDTS26G17-06SAV001

TE Connectivity / Deutsch

DTS PLUG ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS PLUG ENVELOPE
Search Keywords: YDTS26G1706SAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS26G17-06SAV001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Straight Plug
  • Wire Size:
    12 – 14 AWG
  • Sealable:
    Yes
  • Contact Type:
    Socket
  • Number of Power Positions:
    6
  • Contact Current Rating (Max):
    23 A
  • Number of Signal Positions:
    0
  • Preloaded:
    No
  • Connector Style:
    Plug
  • Alignment Keyed:
    Clocking
  • Connector System:
    Cable-to-Panel
  • Circular Connector Shell Size:
    17
  • Polarization Code:
    A
  • Circuit Application:
    Power
  • Product Type:
    Connector
  • Shell Plating Material:
    Space-Grade Electroless
  • Reverse Gender:
    No
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Insulation Material:
    Hard Dielectric/Silicone
  • Shell Base Material:
    Aluminum
  • Contact Layout Arrangement:
    17 – 6
  • Number of Positions:
    6
  • Shell Size:
    17
  • Shell Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,341.53
25
$1,243.78
38
$835.50
50 +
$818.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!