- Home ›
- All Products›
- YDTS26G13-35PAV001
YDTS26G13-35PAV001
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: YDTS26G1335PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26G13-35PAV001
-
Alias/AKA:DTS26G13-35PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Straight Plug
-
Number of Power Positions:0
-
Insulation Material:Hard Dielectric/Silicone
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Space-Grade Electroless
-
Contact Current Rating (Max):5 A
-
Product Type:Connector
-
Number of Signal Positions:22
-
Connector System:Cable-to-Panel
-
Number of Positions:22
-
Preloaded:No
-
Circular Connector Shell Size:13
-
Shielded:Yes
-
Reverse Gender:No
-
Mating Retention:With
-
Contact Layout Arrangement:13 – 35
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Connector Style:Plug
-
Connector Mounting Type:Panel Mount
-
Hermetically Sealed:No
-
Contact Type:Pin
-
Polarization Code:A
-
Shell Base Material:Aluminum 6061-T6
-
Sealable:Yes
-
Shell Size:13
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$2,493.54
3
$2,364.01
5 +
$2,358.10
Click for Quote
Log in
to unlock special pricing