- Home ›
- All Products›
- YDTS26F44420SNS250
YDTS26F44420SNS250
TE Connectivity / Deutsch
PLUG ASSY. HIGH PWR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY. HIGH PWR
Search Keywords: YDTS26F44420SNS250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F44420SNS250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Pin/Socket
-
Contact Layout Arrangement:Circular
-
Entry Style:Rear Insertion
-
Polarization Code:Normal
-
Contact Current Rating (Max):13 A
-
Environmental Protection Type:Elastomer Sealed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:43
-
Feedthrough Type:No
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Shell Plating Material:Electroless Nickel
-
Contacts Preloaded:No
-
Shell Base Material:Aluminum
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Shielded:Yes
-
Assembly Type:Electrical Connector
-
Position Locations Omitted:All
-
Mating Retention:Without
-
Contact Quantity (Size 20):4
-
Keying:Key Polarization N
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Panel Mount Feature:Without
-
Shell Type:Straight Plug
-
Mating Retention Type:Triple Start Threaded
-
Assembly Length:1.22 in, 31 mm
-
Circular Connector Type:Plug
-
Factory Installed Backshell:No
-
Number of Power Positions:0
-
Number of Positions:43
-
Alignment Keyed:Clocking
-
Keying & Polarized Position Locations:N
-
Fluid Resistance:Yes
-
Mating Alignment Type:Polarization
-
Packaging Quantity:1
-
Durability Rating:500 Cycles
-
Environmental Protection:Yes
-
Circular Connector Shell Size:J (25)
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .06 mm
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$1,297.46
25
$689.19
38
$462.96
50 +
$453.70
Click for Quote
Log in
to unlock special pricing