- Home ›
- All Products›
- YDTS26F25-20PNV001
YDTS26F25-20PNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F2520PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F25-20PNV001
-
Alias/AKA:DTS26F25-20PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Number of Positions:30
-
Connector System:Cable-to-Panel
-
Polarization Code:N
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Shell Type:Straight Plug
-
Mating Retention:With
-
Wire Size:10 – 8 AWG, 5.26 – 8.37 mm²
-
Contact Current Rating (Max):43 A
-
Number of Signal Positions:10
-
Contact Layout Arrangement:25 – 20
-
Number of Power Positions:20
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Aluminum 6061-T6
-
Circuit Application:Power & Signal
-
Circular Connector Shell Size:25
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circular Connector Type:Plug
-
Insulation Material:Hard Dielectric/Silicone
-
Wire/Cable Size:10 – 8 AWG, 5.26 – 8.37 mm²
-
Shell Material:Aluminum 6061-T6
-
Contact Layout:25 – 20
-
Connector Style:Plug
-
Preloaded:No
-
Shell Size:25
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
13
$2,476.98
25
$1,315.73
38
$883.84
50 +
$866.16
Click for Quote
Log in
to unlock special pricing