- Home ›
- All Products›
- YDTS26F25-19SDV001
TE Connectivity / Deutsch
YDTS26F25-19SDV001
PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG ASSY
Search Keywords: YDTS26F2519SDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F25-19SDV001
-
Alias/AKA:DTS26F25-19SD[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Reverse Gender:No
-
Number of Positions:19
-
Shell Plating Material:Electroless Nickel
-
Wire Size:14 – 12 AWG
-
Shell Type:Straight Plug
-
Polarization Code:D
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:0
-
Contact Current Rating (Max):23 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contact Layout Arrangement:25 – 19
-
Number of Power Positions:19
-
Mating Retention:With
-
Circular Connector Shell Size:25
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:No
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Base Material:Aluminum
-
Circular Connector Contact Type:Socket
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:25
-
Preloaded:No
Product Guides
+
Frequently Asked Questions
Is YDTS26F25-19SDV001 RoHS compliant?
Yes, YDTS26F25-19SDV001 is RoHS compliant.
What is the lead time for YDTS26F25-19SDV001?
The standard lead time for YDTS26F25-19SDV001 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$1,036.16
25
$550.39
38
$369.72
50 +
$362.33
Click for Quote
Log in
to unlock special pricing