- Home ›
- All Products›
- YDTS26F25-04SBV001
TE Connectivity / Deutsch
YDTS26F25-04SBV001
PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG ASSY
Search Keywords: YDTS26F2504SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F25-04SBV001
-
Alias/AKA:DTS26F25-04SB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:52
-
Shell Type:Straight Plug
-
Wire Size:24 – 16 AWG
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Shell Plating Material:Electroless Nickel
-
Polarization Code:B
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Contact Current Rating (Max):13 A, 7.5 A
-
Contact Layout Arrangement:25 – 4
-
Mating Retention:With
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention Type:Threaded
-
Number of Signal Positions:52
-
Circular Connector Shell Size:25
-
Product Type:Connector Assembly
-
Shell Base Material:Aluminum
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Size:25
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:Socket
-
Preloaded:No
Product Guides
+
Frequently Asked Questions
Is YDTS26F25-04SBV001 RoHS compliant?
Yes, YDTS26F25-04SBV001 is RoHS compliant.
What is the lead time for YDTS26F25-04SBV001?
The standard lead time for YDTS26F25-04SBV001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$1,142.93
25
$607.11
38
$407.82
50 +
$399.66
Click for Quote
Log in
to unlock special pricing