- Home ›
- All Products›
- YDTS26F23-35SBV001
YDTS26F23-35SBV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F2335SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F23-35SBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 – 28 AWG
-
Circular Connector Type:Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Shell Size:23
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Contact Layout Arrangement:23 – 35
-
Circular Connector Contact Type:Socket
-
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Number of Signal Positions:100
-
Contacts Preloaded:No
-
Shell Type:Straight Plug
-
Number of Positions:100
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Polarization Code:B
-
Contact Current Rating (Max):5 A
-
Sealable:Yes
-
Product Type:Connector Assembly
-
Alignment Keyed:0°
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
48 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
19
$1,156.38
37
$606.59
55
$416.66
73 +
$408.33
Click for Quote
Log in
to unlock special pricing