- Home ›
- All Products›
- YDTS26F23-21PNV001
YDTS26F23-21PNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F2321PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F23-21PNV001
-
Alias/AKA:DTS26F23-21PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:21
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Circular Connector Shell Size:23
-
Wire Size:20 – 16 AWG
-
Shell Base Material:Aluminum
-
Contacts Preloaded:No
-
Circuit Application:Signal
-
Hermetically Sealed:No
-
Number of Signal Positions:21
-
Connector System:Cable-to-Panel
-
Circular Connector Type:Plug
-
Shell Plating Material:Electroless Nickel
-
Number of Power Positions:0
-
Reverse Gender:No
-
Polarization Code:N
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Circular Connector Contact Type:Pin
-
Shell Type:Straight Plug
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:23 – 21
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
13
$1,021.18
25
$542.43
38
$364.38
50 +
$357.09
Click for Quote
Log in
to unlock special pricing