- Home ›
- All Products›
- YDTS26F21-41PAV004
TE Connectivity / Deutsch
YDTS26F21-41PAV004
PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
PLUG ASSY
Search Keywords: YDTS26F2141PAV004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F21-41PAV004
-
Alias/AKA:DTS26F21-41PA[V004]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:18 – 24 AWG, .25 – 1.04 mm²
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Contact Layout Arrangement:Circular
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Type:Straight Plug
-
Hermetically Sealed:No
-
Connector System:Wire-to-Wire
-
Circular Connector Shell Size:G (21)
-
Number of Power Positions:0
-
Shell Plating Material:Electroless Nickel
-
Circular Connector Contact Type:Pin/Socket
-
Number of Positions:41
-
Shielded:Yes
-
Number of Signal Positions:41
-
Polarization Code:Normal
-
Shell Base Material:Aluminum
-
Mating Retention:Without
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Polarization
-
Circular Connector Type:Plug
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .06 mm
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is YDTS26F21-41PAV004 RoHS compliant?
Yes, YDTS26F21-41PAV004 is RoHS compliant.
What is the lead time for YDTS26F21-41PAV004?
The standard lead time for YDTS26F21-41PAV004 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
65 Weeks
can ship
12/27/27
Price (USD)
Qty
Unit Price
28
$634.83
56
$324.24
84
$220.71
111 +
$216.30
Click for Quote
Log in
to unlock special pricing