- Home ›
- All Products›
- YDTS26F19-11PN0000
YDTS26F19-11PN0000
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1911PN0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F19-11PN0000
-
Alias/AKA:DTS26F19-11PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Contact Layout Arrangement:19 – 11
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Circular Connector Type:Plug
-
Number of Positions:11
-
Circuit Application:Signal
-
Shell Base Material:Aluminum
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Shell Type:Straight Plug
-
Circular Connector Shell Size:19
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Number of Signal Positions:11
-
Number of Power Positions:0
-
Circular Connector Contact Type:Pin
-
Wire Size:16 – 20 AWG
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
30
$604.77
60
$308.89
90
$210.26
119 +
$206.06
Click for Quote
Log in
to unlock special pricing