- Home ›
- All Products›
- YDTS26F17-35PDV001
YDTS26F17-35PDV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1735PDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F17-35PDV001
-
Alias/AKA:DTS26F17-35PD[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Contact Layout Arrangement:17 – 35
-
Reverse Gender:No
-
Wire Size:28 – 22 AWG
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:55
-
Number of Positions:55
-
Polarization Code:D
-
Shell Plating Material:Electroless Nickel
-
Mating Retention Type:Threaded
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Straight Plug
-
Number of Power Positions:0
-
Sealable:Yes
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Plug
-
Circular Connector Shell Size:17
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Base Material:Aluminum
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector Assembly
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Shell Size:17
-
Contact Type:Pin
-
Preloaded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$748.51
25
$397.59
38
$267.08
50 +
$261.74
Click for Quote
Log in
to unlock special pricing