- Home ›
- All Products›
- YDTS26F17-08SBV001
YDTS26F17-08SBV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1708SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F17-08SBV001
-
Alias/AKA:DTS26F17-08SB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Polarization Code:B
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Sealable:Yes
-
Shell Plating Material:Electroless Nickel
-
Connector System:Cable-to-Panel
-
Mating Retention:With
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Straight Plug
-
Number of Positions:8
-
Wire Size:20 – 16 AWG
-
Number of Signal Positions:8
-
Contact Layout Arrangement:17 – 8
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):13 A
-
Circular Connector Contact Type:Socket
-
Product Type:Connector Assembly
-
Circular Connector Shell Size:17
-
Shell Base Material:Aluminum
-
Circular Connector Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Connector Mounting Type:Panel Mount
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:Socket
-
Shell Material:Aluminum
-
Preloaded:No
-
Shell Size:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$574.03
25
$315.08
38
$213.83
50 +
$209.56
Click for Quote
Log in
to unlock special pricing