- Home ›
- All Products›
- YDTS26F17-06PAV004
YDTS26F17-06PAV004
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1706PAV004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F17-06PAV004
-
Alias/AKA:DTS26F17-06PA[V004]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:No
-
Reverse Gender:No
-
Contact Layout Arrangement:Circular
-
Number of Positions:6
-
Sealable:Yes
-
Polarization Code:Normal
-
Shell Plating Material:Electroless Nickel
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Mating Alignment Type:Polarization
-
Circular Connector Contact Type:Pin/Socket
-
Wire Size:12 – 14 AWG, 2 – 3 mm²
-
Hermetically Sealed:No
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):23 A
-
Mating Retention:Without
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Type:Plug
-
Shell Base Material:Aluminum
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:E (17)
-
Number of Power Positions:6
-
Shielded:Yes
-
Shell Type:Straight Plug
-
Number of Signal Positions:0
-
Product Type:Connector Assembly
-
Centerline (Pitch):.1 in, .06 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
56 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
32
$782.14
63
$405.82
94
$277.71
125 +
$272.16
Click for Quote
Log in
to unlock special pricing