- Home ›
- All Products›
- YDTS26F17-06PAV001
YDTS26F17-06PAV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1706PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F17-06PAV001
-
Alias/AKA:DTS26F17-06PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Plug
-
Operating Voltage:600 VAC, 850 VDC
-
Position Locations Omitted:All
-
Wire Size:14 – 12 AWG
-
Environmental Protection:Yes
-
Alignment Keyed:Clocking
-
Durability Rating:500 Cycles
-
Feedthrough Type:No
-
Contact Current Rating (Max):23 A
-
Number of Positions:6
-
Polarization Code:A
-
Fluid Resistance:Yes
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Keying:Key Polarization A
-
Number of Power Positions:6
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Factory Installed Backshell:No
-
Keying & Polarized Position Locations:A
-
Weight:29.7 g, .0656 lb
-
Packaging Quantity:1
-
Environmental Protection Type:Elastomer Sealed
-
Voltage:1800 Vrms
-
Shell Plating Material:Electroless Nickel
-
Sealable:Yes
-
Circular Connector Shell Size:17
-
Assembly Length:1.22 in, 31 mm
-
Hermetically Sealed:No
-
Number of Signal Positions:0
-
Contact Quantity (Size 12):6
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Pin
-
Assembly Type:Electrical Connector
-
Entry Style:Rear Insertion
-
Mating Retention Type:Threaded
-
Connector System:Cable-to-Panel
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Panel Mount Feature:Without
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:17 – 6
-
Shell Type:Straight Plug
-
Reverse Gender:No
-
Shell Base Material:Aluminum
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Accepts Wire Insulation Diameter Range:.097 – .142 in, 2.46 – 3.61 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
13
$968.52
25
$514.46
38
$345.59
50 +
$338.68
Click for Quote
Log in
to unlock special pricing