- Home ›
- All Products›
- YDTS24Z25-24PA0000
TE Connectivity / Deutsch
YDTS24Z25-24PA0000
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: YDTS24Z2524PA0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Z25-24PA0000
-
Alias/AKA:DTS24Z25-24PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:25
-
Number of Power Positions:24
-
Number of Positions:24
-
Shell Plating Material:Black Zinc Nickel
-
Mating Retention:With
-
Number of Signal Positions:0
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Contact Layout Arrangement:25 – 24
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel Mount
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):23 A
-
Alignment Keyed:Clocking
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Hermetically Sealed:No
-
Shielded:Yes
-
Reverse Gender:No
-
Sealable:Yes
-
Circuit Application:Power
-
Polarization Code:A
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Shell Type:Jam Nut Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is YDTS24Z25-24PA0000 RoHS compliant?
Yes, YDTS24Z25-24PA0000 is RoHS compliant.
What is the lead time for YDTS24Z25-24PA0000?
The standard lead time for YDTS24Z25-24PA0000 is approximately 65 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
11/30/27
Price (USD)
Qty
Unit Price
13
$1,621.78
25
$861.46
38
$578.68
50 +
$567.11
Click for Quote
Log in
to unlock special pricing