- Home ›
- All Products›
- YDTS24Z17-99PAV001
YDTS24Z17-99PAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24Z1799PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Z17-99PAV001
-
Alias/AKA:DTS24Z17-99PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Sealable:Yes
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:23
-
Shell Type:Jam Nut Receptacle
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:17 – 99
-
Polarization Code:A
-
Shell Plating Material:Black Zinc Nickel
-
Hermetically Sealed:No
-
Number of Power Positions:2
-
Shielded:Yes
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:21
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Circular Connector Contact Type:Pin
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:17
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Preloaded:No
-
Connector Style:Receptacle
-
Shell Size:17
-
Contact Type:Pin
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$2,279.61
5
$1,443.75
8
$930.84
10 +
$912.22
Click for Quote
Log in
to unlock special pricing