Image is representational - see mfr. specs

YDTS24Z15-35PNV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS24Z1535PNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24Z15-35PNV001
  • Alias/AKA:
    DTS24Z15-35PN[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Jam Nut Receptacle
  • Number of Signal Positions:
    37
  • Mating Alignment Type:
    Keyed
  • Reverse Gender:
    No
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    15 – 35
  • Shell Plating Material:
    Black Zinc Nickel
  • Hermetically Sealed:
    No
  • Shell Base Material:
    Aluminum 6061-T6
  • Circular Connector Type:
    Receptacle
  • Circuit Application:
    Signal
  • Contacts Preloaded:
    No
  • Sealable:
    Yes
  • Connector Mounting Type:
    Panel Mount
  • Number of Positions:
    37
  • Contact Current Rating (Max):
    5 A
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Alignment Keyed:
    Clocking
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention:
    With
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Circular Connector Contact Type:
    Pin
  • Shielded:
    Yes
  • Circular Connector Shell Size:
    15
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
65 Weeks can ship 8/30/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,678.58
6
$885.92
9
$609.26
11 +
$597.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!