- Home ›
- All Products›
- YDTS24Z15-18PNV001
TE Connectivity / Deutsch
YDTS24Z15-18PNV001
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: YDTS24Z1518PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Z15-18PNV001
-
Alias/AKA:DTS24Z15-18PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Number of Power Positions:0
-
Reverse Gender:No
-
Shell Type:Jam Nut Receptacle
-
Number of Signal Positions:18
-
Contact Layout Arrangement:15 – 18
-
Shielded:Yes
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Polarization Code:N
-
Number of Positions:18
-
Shell Plating Material:Black Zinc Nickel
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Pin
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Shell Size:15
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Preloaded:No
-
Connector Style:Receptacle
-
Shell Size:15
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is YDTS24Z15-18PNV001 RoHS compliant?
Yes, YDTS24Z15-18PNV001 is RoHS compliant.
What is the lead time for YDTS24Z15-18PNV001?
The standard lead time for YDTS24Z15-18PNV001 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
28
$675.74
56
$345.13
84
$234.93
112 +
$230.24
Click for Quote
Log in
to unlock special pricing