- 홈 ›
- All Products›
- YDTS24Z13-08SNV001
YDTS24Z13-08SNV001
TE Connectivity / Deutsch
RECP ASSY
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
RECP ASSY
Search Keywords: YDTS24Z1308SNV001
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:YDTS24Z13-08SNV001
-
Alias/AKA:DTS24Z13-08SN[V001]
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Reverse Gender:No
-
Circuit Application:Signal
-
Polarization Code:N
-
Number of Power Positions:0
-
Mating Retention:With
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Number of Positions:8
-
Number of Signal Positions:8
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Plating Material:Black Zinc Nickel
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:13 – 8
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Shell Base Material:Aluminum 6061-T6
-
Product Type:Connector Assembly
-
Circular Connector Shell Size:13
-
Contacts Preloaded:No
-
Circular Connector Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:13
-
Preloaded:No
-
Connector Style:Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks
배송 가능
7. 17. 26
PRICE (USD)
수량
Unit Price
13
$912.37
25
$484.63
38
$325.55
50 +
$319.04
Click for Quote
Log in
특별 가격 잠금 해제