- Home ›
- All Products›
- YDTS24Z11-35AAV001
YDTS24Z11-35AAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24Z1135AAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Z11-35AAV001
-
Alias/AKA:DTS24Z11-35AA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contacts Preloaded:No
-
Shielded:Yes
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Shell Type:Jam Nut Receptacle
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:11
-
Sealable:Yes
-
Hermetically Sealed:No
-
Mating Retention:With
-
Number of Positions:13
-
Contact Layout Arrangement:11 – 35
-
Mating Alignment Type:Keyed
-
Polarization Code:A
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Number of Power Positions:0
-
Shell Plating Material:Black Zinc Nickel
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:13
-
Circular Connector Contact Type:Less Pin
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$1,122.56
5
$713.16
7
$537.70
9 +
$526.94
Click for Quote
Log in
to unlock special pricing