- Home ›
- All Products›
- YDTS24Y17-08SNV001
YDTS24Y17-08SNV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24Y1708SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y17-08SNV001
-
Alias/AKA:DTS24Y17-08SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded
-
Shell Size:17
-
Alignment Keyed:0 °
-
Sealable:Yes
-
Reverse Gender:Standard
-
Wire Size:16 – 20 AWG
-
Polarization Code:N
-
Contact Current Rating (Max):13 A
-
Number of Positions:8
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:Yes
-
Contact Type:Socket
-
Contact Layout Arrangement:17 – 8
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Number of Signal Positions:8
-
Shell Material:Stainless Steel
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Preloaded:No
-
Insulation Material:Glass
-
Wire/Cable Size:16 – 20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
52 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
13
$986.55
25
$524.04
38
$352.02
50 +
$344.98
Click for Quote
Log in
to unlock special pricing