- Home ›
- All Products›
- YDTS24Y15-35SAV001
YDTS24Y15-35SAV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DTS24***-****
Search Keywords: YDTS24Y1535SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y15-35SAV001
-
Alias/AKA:DTS24Y15-35SA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:A
-
Number of Power Positions:0
-
Number of Positions:37
-
Wire Size:22 – 28 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):5 A
-
Shell Type:Jam Nut Receptacle
-
Sealable:Yes
-
Circuit Application:Signal
-
Shell Material:Stainless Steel
-
Reverse Gender:Standard
-
Insulation Material:Glass
-
Alignment Keyed:0 °
-
Hermetically Sealed:Yes
-
Contact Type:Socket
-
Shell Size:15
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:37
-
Contact Layout Arrangement:15 – 5
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Wire/Cable Size:22 – 28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,308.61
5
$1,305.33
10
$1,302.07
13
$1,298.82
25
$689.91
38
$463.45
50 +
$454.18
Click for Quote
Log in
to unlock special pricing