- Home ›
- All Products›
- YDTS24Y15-35PBV001
YDTS24Y15-35PBV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24Y1535PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y15-35PBV001
-
Alias/AKA:DTS24Y15-35PB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:0 °
-
Product Type:Connector
-
Number of Power Positions:0
-
Contact Layout Arrangement:15 – 5
-
Mating Retention Type:Threaded
-
Wire Size:22 – 28 AWG
-
Connector System:Cable-to-Panel
-
Circular Connector Insulation Material Type:Glass
-
Circular Connector Type:Receptacle
-
Polarization Code:B
-
Circular Connector Shell Size:15
-
Mating Alignment Type:Keyed
-
Shell Base Material:Stainless Steel
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Contacts Preloaded:No
-
Sealable:Yes
-
Circular Connector Contact Type:Pin
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Number of Positions:37
-
Reverse Gender:No
-
Number of Signal Positions:37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$554.30
25
$304.25
38
$206.48
50 +
$202.35
Click for Quote
Log in
to unlock special pricing