- Home ›
- All Products›
- YDTS24Y11-35PAV001
YDTS24Y11-35PAV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDTS24Y1135PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y11-35PAV001
-
Alias/AKA:DTS24Y11-35PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Position Locations Omitted:0
-
Contact Layout Arrangement:11 – 35
-
Circular Connector Type:Receptacle
-
Assembly Length:1.098 in, 27.9 mm
-
Circuit Application:Power
-
Circular Connector Shell Size:11
-
Operating Voltage:600 VAC, 850 VDC
-
Polarization Code:6
-
Connector System:Wire-to-Panel
-
Peripheral Seal Material:Silicone
-
Voltage:1800 Vrms
-
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Fluid Resistance:Yes
-
Keying & Polarized Position Locations:A
-
Number of Positions:13
-
Mating Retention Type:Threaded
-
Durability Rating:500 Cycles
-
Contact Quantity (Size 22D):13
-
Factory Installed Backshell:No
-
Contact Quantity (Size 20):5
-
Panel Mount Feature:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Hermetically Sealed:Yes
-
Keying:Keyway Polarization 6
-
Connector Mounting Type:Panel Mount
-
Number of Power Positions:13
-
Panel Mount Feature Type:Jam Nut
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Circular Connector Contact Type:Pin
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Packaging Quantity:1
-
Contacts Preloaded:Yes
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
-
Environmental Protection Type:Hermetically Sealed
-
Shell Base Material:Stainless Steel
-
Environmental Protection:Yes
-
O-Ring Material:Silicone
-
Feedthrough Type:No
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$321.10
25
$176.80
38
$122.78
50 +
$120.32
Click for Quote
Log in
to unlock special pricing