- Home ›
- All Products›
- YDTS24Y11-05PAV001
YDTS24Y11-05PAV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24Y1105PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y11-05PAV001
-
Alias/AKA:DTS24Y11-05PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:A
-
Assembly Length:1.15 in, 29.2 mm
-
Shell Material:Stainless Steel
-
Panel Mount Feature Type:Jam Nut
-
Durability Rating:500 Cycles
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:5
-
Environmental Protection Type:Hermetically Sealed
-
Feedthrough Type:No
-
Operating Voltage:600 VAC, 850 VDC
-
Environmental Protection:Yes
-
Voltage:1800 Vrms
-
Hermetically Sealed:Yes
-
Circuit Application:Signal
-
Insulation Material:Glass
-
O-Ring Material:Silicone
-
Sealable:Yes
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Size:11
-
Mating Alignment Type:Keyed
-
Reverse Gender:Standard
-
Contact Quantity (Size 20):5
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Contact Type:Pin
-
Peripheral Seal Material:Silicone
-
Factory Installed Backshell:No
-
Panel Mount Feature:With
-
Packaging Quantity:1
-
Wire Size:20 – 24 AWG
-
Preloaded:No
-
Keying:Keyway Polarization N
-
Connector System:Cable-to-Panel
-
Keying & Polarized Position Locations:N
-
Product Type:Connector
-
Number of Positions:5
-
Fluid Resistance:Yes
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:11 – 5
-
Alignment Keyed:0 °
-
Position Locations Omitted:None
-
Mating Retention Type:Threaded
-
Flange:Jam Nut
-
Assembly Type:Electrical Connector
-
Position Keyed:N
-
Wire/Cable Size:20 – 24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
13
$301.95
25
$166.25
38
$115.45
50 +
$113.14
Click for Quote
Log in
to unlock special pricing