- Home ›
- All Products›
- YDTS24Y09-98PAV001
TE Connectivity / Deutsch
YDTS24Y09-98PAV001
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: YDTS24Y0998PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y09-98PAV001
-
Alias/AKA:DTS24Y09-98PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Number of Signal Positions:3
-
Number of Power Positions:0
-
Preloaded:No
-
Shell Size:9
-
Hermetically Sealed:Yes
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Alignment Keyed:0 °
-
Shell Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Reverse Gender:Standard
-
Polarization Code:A
-
Insulation Material:Glass
-
Circuit Application:Signal
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:9 – 98
-
Product Type:Connector
-
Shell Type:Jam Nut Receptacle
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:9
Product Guides
+
Frequently Asked Questions
Is YDTS24Y09-98PAV001 RoHS compliant?
Yes, YDTS24Y09-98PAV001 is RoHS compliant.
What is the lead time for YDTS24Y09-98PAV001?
The standard lead time for YDTS24Y09-98PAV001 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$284.82
25
$156.82
38
$108.90
50 +
$106.72
Click for Quote
Log in
to unlock special pricing