Image is representational - see mfr. specs

YDTS24W25-35SAV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS24W2535SAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24W25-35SAV001
  • Alias/AKA:
    DTS24W25-35SA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Shell Base Material:
    Aluminum 6061-T6
  • Number of Signal Positions:
    128
  • Reverse Gender:
    No
  • Shielded:
    Yes
  • Circular Connector Contact Type:
    Socket
  • Mating Retention:
    With
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    A
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Circular Connector Type:
    Receptacle
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Contacts Preloaded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Circular Connector Shell Size:
    25
  • Hermetically Sealed:
    No
  • Alignment Keyed:
    Clocking
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    25 – 35
  • Contact Current Rating (Max):
    5 A
  • Shell Plating Material:
    Cadmium, O.D.
  • Circuit Application:
    Signal
  • Number of Positions:
    128
  • Connector Mounting Type:
    Panel Mount
  • Sealable:
    Yes
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
65 Weeks can ship 9/6/27
Backorder
Price (USD)
Qty
Unit Price
14
$1,566.98
28
$800.34
42
$544.79
55 +
$533.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!