- Home ›
- All Products›
- YDTS24W21-41SNV001
YDTS24W21-41SNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W2141SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W21-41SNV001
-
Alias/AKA:DTS24W21-41SN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Circular Connector Type:Receptacle
-
Polarization Code:N
-
Shell Type:Jam Nut Receptacle
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Power Positions:0
-
Contact Current Rating (Max):7.5 A
-
Alignment Keyed:Clocking
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Mating Retention:With
-
Contact Layout Arrangement:21 – 41
-
Shell Base Material:Aluminum
-
Shell Plating Material:Cadmium O.D.
-
Shielded:No
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Number of Signal Positions:41
-
Number of Positions:41
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Socket
-
Circular Connector Shell Size:21
-
Connector System:Cable-to-Panel
-
Contacts Preloaded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
21
$889.82
42
$454.48
63
$309.36
83 +
$303.18
Click for Quote
Log in
to unlock special pricing